
AQM300PS48 | |
|---|---|
DigiKey Part Number | 1470-AQM300PS48-ND |
Manufacturer | |
Manufacturer Product Number | AQM300PS48 |
Description | AC/DC DESKTOP ADAPTER 48V 300W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 48V 300 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | AQM300PS48 Models |
Category | Power (Watts) 300 W |
Manufacturer XP Power | Applications Medical |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 60°C |
Part Status Active | Output Connector Rectangular, 6 Position |
Region Utilized International | Cord Length 39" (1.00m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Features IP22 |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 7.20" L x 3.35" W x 1.38" H (183.0mm x 85.0mm x 35.0mm) |
Voltage - Output 48V | Approval Agency CB, CE, CSA, TUV, UKCA, UL |
Current - Output (Max) 6.25A | Standard Number 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 598,56000 Kč | 4 598,56 Kč |
| 5 | 4 460,64800 Kč | 22 303,24 Kč |
| 10 | 4 322,66900 Kč | 43 226,69 Kč |
| 25 | 4 138,73080 Kč | 103 468,27 Kč |
| 100 | 3 862,81100 Kč | 386 281,10 Kč |
| Unit Price without VAT: | 4 598,56000 Kč |
|---|---|
| Unit Price with VAT: | 5 564,25760 Kč |


