48V 202 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQM200PS48

DigiKey Part Number
1470-AQM200PS48-ND
Manufacturer
Manufacturer Product Number
AQM200PS48
Description
AC/DC DESKTOP ADAPTER 48V 202W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
48V 202 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
AQM200PS48 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
202 W
Manufacturer
XP Power
Applications
Medical
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 60°C
Part Status
Active
Output Connector
Power DIN, 4 Pin
Region Utilized
International
Cord Length
47" (1.20m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Features
IP22
Voltage - Input
85 ~ 264 VAC
Size / Dimension
6.56" L x 2.13" W x 1.30" H (166.6mm x 54.1mm x 33.0mm)
Voltage - Output
48V
Approval Agency
CB, CCC, CE, CSA, TUV, UKCA, UL
Current - Output (Max)
4.2A
Standard Number
60601-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 338,68000 Kč3 338,68 Kč
Manufacturers Standard Package
Unit Price without VAT:3 338,68000 Kč
Unit Price with VAT:4 039,80280 Kč