



TR9CI2500LCPCIMR6B | |
|---|---|
DigiKey Part Number | 1939-1275-ND |
Manufacturer | |
Manufacturer Product Number | TR9CI2500LCPCIMR6B |
Description | AC/DC DESKTOP ADAPTER 24V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CI2500LCPCIMR6B Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class I) | Cord Length 47.2" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm) |
Voltage - Output 24V | Approval Agency BSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI |
Current - Output (Max) 2.5A | Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Power (Watts) 60 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,38000 Kč | 550,38 Kč |
| 5 | 506,03800 Kč | 2 530,19 Kč |
| 20 | 470,76100 Kč | 9 415,22 Kč |
| 40 | 454,06600 Kč | 18 162,64 Kč |
| 60 | 444,57317 Kč | 26 674,39 Kč |
| 100 | 432,89760 Kč | 43 289,76 Kč |
| 260 | 411,87688 Kč | 107 087,99 Kč |
| 500 | 398,07978 Kč | 199 039,89 Kč |
| Unit Price without VAT: | 550,38000 Kč |
|---|---|
| Unit Price with VAT: | 665,95980 Kč |











