
3011896F7701(R) | |
|---|---|
DigiKey Part Number | 1939-1009-ND |
Manufacturer | |
Manufacturer Product Number | 3011896F7701(R) |
Description | CORD 16AWG 5-15P - 320-C13 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer GlobTek, Inc. | Length 6.56' (2.00m) |
Packaging Bulk | Approval Agency Marking CSA, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 13A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type SJT | Base Product Number |
Wire Gauge 16 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,91000 Kč | 338,91 Kč |
| 10 | 288,05100 Kč | 2 880,51 Kč |
| 25 | 270,00920 Kč | 6 750,23 Kč |
| 50 | 257,12060 Kč | 12 856,03 Kč |
| 100 | 244,84930 Kč | 24 484,93 Kč |
| 300 | 226,59993 Kč | 67 979,98 Kč |
| 500 | 218,58750 Kč | 109 293,75 Kč |
| 1 000 | 208,16997 Kč | 208 169,97 Kč |
| Unit Price without VAT: | 338,91000 Kč |
|---|---|
| Unit Price with VAT: | 410,08110 Kč |














