
3021889F10701 | |
|---|---|
DigiKey Part Number | 1939-1651-ND |
Manufacturer | |
Manufacturer Product Number | 3021889F10701 |
Description | CORD 18AWG NEMA 5-15P-IEC 9.84' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Shielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,58000 Kč | 222,58 Kč |
| 10 | 189,12900 Kč | 1 891,29 Kč |
| 25 | 177,28200 Kč | 4 432,05 Kč |
| 50 | 168,81560 Kč | 8 440,78 Kč |
| 100 | 160,75650 Kč | 16 075,65 Kč |
| 300 | 148,77293 Kč | 44 631,88 Kč |
| 500 | 143,51084 Kč | 71 755,42 Kč |
| 1 000 | 136,66968 Kč | 136 669,68 Kč |
| Unit Price without VAT: | 222,58000 Kč |
|---|---|
| Unit Price with VAT: | 269,32180 Kč |




