3.28' (1.00m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK500-JC-5-1

DigiKey Part Number
AE9908-ND
Manufacturer
Manufacturer Product Number
AK500-JC-5-1
Description
CORD 18AWG 320C14 - C13 3.28'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.28' (1.00m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Shielded
Length
3.28' (1.00m)
Approval Agency Marking
UL
Approved Countries
United States
Color
Black
Voltage Rating
250V
Current Rating (Amps)
10A
Operating Temperature
60°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 631
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1166,93000 Kč166,93 Kč
10141,79900 Kč1 417,99 Kč
25132,90880 Kč3 322,72 Kč
50126,55920 Kč6 327,96 Kč
100120,51800 Kč12 051,80 Kč
250112,97428 Kč28 243,57 Kč
500107,58536 Kč53 792,68 Kč
1 000102,45554 Kč102 455,54 Kč
Manufacturers Standard Package
Unit Price without VAT:166,93000 Kč
Unit Price with VAT:201,98530 Kč