3.00' (914.4mm) Power Cord Black IEC 320-C20 To IEC 320-C19 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800-12-32D-BL-0003F-1

DigiKey Part Number
1175-800-12-32D-BL-0003F-1-ND
Manufacturer
Manufacturer Product Number
800-12-32D-BL-0003F-1
Description
CORD 12AWG IEC320C20 - 320C19 3'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Black IEC 320-C20 To IEC 320-C19 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C20
2nd Connector
IEC 320-C19
Number of Conductors
3
Cord Type
SJT
Wire Gauge
12 AWG
Shielding
Unshielded
Length
3.00' (914.4mm)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
250V
Current Rating (Amps)
20A
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1402,74000 Kč402,74 Kč
10342,30900 Kč3 423,09 Kč
25320,85800 Kč8 021,45 Kč
75296,93413 Kč22 270,06 Kč
150282,77027 Kč42 415,54 Kč
300269,28537 Kč80 785,61 Kč
525258,87375 Kč135 908,72 Kč
Manufacturers Standard Package
Unit Price without VAT:402,74000 Kč
Unit Price with VAT:487,31540 Kč