
3011041F0701(R) | |
|---|---|
DigiKey Part Number | 1939-1006-ND |
Manufacturer | |
Manufacturer Product Number | 3011041F0701(R) |
Description | CORD 14AWG NEMA 5-15P-IEC 320 1' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.00' (304.8mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 1.00' (304.8mm) |
Packaging Bulk | Approval Agency Marking CSA, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125VAC |
2nd Connector IEC 320-C13 | Current Rating (Amps) 15A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type SJT | Base Product Number |
Wire Gauge 14 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPA00011BL-01F | L-com | 0 | 5073-PPA00011BL-01F-ND | 270,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 Kč | 87,56 Kč |
| 10 | 74,45900 Kč | 744,59 Kč |
| 25 | 69,79720 Kč | 1 744,93 Kč |
| 50 | 66,46280 Kč | 3 323,14 Kč |
| 100 | 63,28800 Kč | 6 328,80 Kč |
| 250 | 59,32440 Kč | 14 831,10 Kč |
| 500 | 56,49344 Kč | 28 246,72 Kč |
| 1 000 | 53,79814 Kč | 53 798,14 Kč |
| 2 500 | 50,43333 Kč | 126 083,32 Kč |
| Unit Price without VAT: | 87,56000 Kč |
|---|---|
| Unit Price with VAT: | 105,94760 Kč |


















