
N002-003-BL | |
|---|---|
DigiKey Part Number | TL531-ND |
Manufacturer | |
Manufacturer Product Number | N002-003-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,62000 Kč | 73,62 Kč |
| 10 | 62,62900 Kč | 626,29 Kč |
| 25 | 58,70400 Kč | 1 467,60 Kč |
| 50 | 55,89700 Kč | 2 794,85 Kč |
| 100 | 53,22740 Kč | 5 322,74 Kč |
| 250 | 49,89468 Kč | 12 473,67 Kč |
| 500 | 47,51300 Kč | 23 756,50 Kč |
| 1 000 | 45,24642 Kč | 45 246,42 Kč |
| 2 500 | 42,41625 Kč | 106 040,62 Kč |
| Unit Price without VAT: | 73,62000 Kč |
|---|---|
| Unit Price with VAT: | 89,08020 Kč |



















