Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N002-005-BL

DigiKey Part Number
TL538-ND
Manufacturer
Manufacturer Product Number
N002-005-BL
Description
CABLE MOD 8P8C PLUG TO PLUG 5'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
5.00' (1.52m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 709
Factory Stock: 850
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,79000 Kč72,79 Kč
1061,79500 Kč617,95 Kč
2557,92000 Kč1 448,00 Kč
5055,15020 Kč2 757,51 Kč
10052,51410 Kč5 251,41 Kč
25049,22564 Kč12 306,41 Kč
50046,87650 Kč23 438,25 Kč
1 00044,64015 Kč44 640,15 Kč
2 50041,84764 Kč104 619,10 Kč
Manufacturers Standard Package
Unit Price without VAT:72,79000 Kč
Unit Price with VAT:88,07590 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 2685
Unit Price: 89,68000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 47
Unit Price: 67,78000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 55,89000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price:
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 15
Unit Price: 52,97000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 1382
Unit Price: 59,23000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 1282
Unit Price: 73,62000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 80
Unit Price: 90,10000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 791
Unit Price: 107,82000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 27
Unit Price: 125,13000 Kč