



TR9CI3750LCPCIM(R6B) | |
|---|---|
DigiKey Part Number | 1939-1280-ND |
Manufacturer | |
Manufacturer Product Number | TR9CI3750LCPCIM(R6B) |
Description | AC/DC DESKTOP ADAPTER 24V 90W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CI3750LCPCIM(R6B) Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class I) | Cord Length 60.2" (1.53m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) |
Voltage - Output 24V | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI |
Current - Output (Max) 3.75A | Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 |
Power (Watts) 90 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,57000 $ | 50,57 $ |
| 5 | 46,50200 $ | 232,51 $ |
| 20 | 43,26200 $ | 865,24 $ |
| 40 | 41,72750 $ | 1 669,10 $ |
| 60 | 40,85533 $ | 2 451,32 $ |
| 100 | 39,78240 $ | 3 978,24 $ |
| 260 | 37,85035 $ | 9 841,09 $ |
| Unit Price without VAT: | 50,57000 $ |
|---|---|
| Unit Price with VAT: | 61,18970 $ |












