



TR9CC3000T00IMR6B | |
|---|---|
DigiKey Part Number | 1939-1749-ND |
Manufacturer | |
Manufacturer Product Number | TR9CC3000T00IMR6B |
Description | AC/DC DESKTOP ADAPTER 7.5V 23W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5V 23 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CC3000T00IMR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 7.5V | |
Current - Output (Max) | 3A | |
Power (Watts) | 23 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Negative Center | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.46" L x 1.97" W x 1.40" H (113.3mm x 50.0mm x 35.5mm) | |
Approval Agency | CB, CCC, CE, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | |
Standard Number | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,29000 Kč | 536,29 Kč |
| 5 | 493,20200 Kč | 2 466,01 Kč |
| 10 | 475,71000 Kč | 4 757,10 Kč |
| 48 | 438,38146 Kč | 21 042,31 Kč |
| 96 | 422,82969 Kč | 40 591,65 Kč |
| 144 | 413,99306 Kč | 59 615,00 Kč |
| 288 | 399,30906 Kč | 115 001,01 Kč |
| 528 | 386,89650 Kč | 204 281,35 Kč |
| Unit Price without VAT: | 536,29000 Kč |
|---|---|
| Unit Price with VAT: | 648,91090 Kč |







