



AC-C161513-15 | |
|---|---|
DigiKey Part Number | 4771-AC-C161513-15-ND |
Manufacturer | |
Manufacturer Product Number | AC-C161513-15 |
Description | HOSPITAL-G PWR CRD 5-15P/C13 15' |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 16 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Series | Length 15.00' (4.57m) |
Packaging Retail Package | Approval Agency Marking CSA, cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Gray |
1st Connector NEMA 5-15P | Voltage Rating 125V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 13A |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
Cord Type SJT | Features Hospital Grade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 756,56000 Kč | 756,56 Kč |
| 10 | 718,55200 Kč | 7 185,52 Kč |
| 20 | 649,67800 Kč | 12 993,56 Kč |
| 50 | 613,56160 Kč | 30 678,08 Kč |
| 100 | 577,65500 Kč | 57 765,50 Kč |
| 250 | 541,53844 Kč | 135 384,61 Kč |
| 500 | 505,42186 Kč | 252 710,93 Kč |
| Unit Price without VAT: | 756,56000 Kč |
|---|---|
| Unit Price with VAT: | 915,43760 Kč |

