12V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALM65US12

DigiKey Part Number
1470-3138-ND
Manufacturer
Manufacturer Product Number
ALM65US12
Description
AC/DC DESKTOP ADAPTER 12V 65W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
ALM65US12 Models
Product Attributes
Filter Similar Products
Category
Polarization
Positive Center
Manufacturer
XP Power
Applications
ITE (Commercial), Medical
Series
Efficiency
Level VI
Packaging
Box
Operating Temperature
0°C ~ 60°C
Part Status
Active
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Region Utilized
International
Cord Length
35.4" (0.9m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Size / Dimension
4.94" L x 2.19" W x 1.32" H (125.5mm x 55.5mm x 33.5mm)
Voltage - Input
80 ~ 264 VAC
Approval Agency
CB, CE
Voltage - Output
12V
Standard Number
60601-1; 62368-1
Current - Output (Max)
5.4A
Weight
0.68 lb (308.44 g)
Power (Watts)
65 W
Base Product Number
No Load Power Consumption
210mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 020,25000 Kč1 020,25 Kč
5989,59400 Kč4 947,97 Kč
10958,93600 Kč9 589,36 Kč
25918,27600 Kč22 956,90 Kč
100856,95250 Kč85 695,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1 020,25000 Kč
Unit Price with VAT:1 234,50250 Kč