



WR9QA3000T00NAIMR6B | |
|---|---|
DigiKey Part Number | 1939-1506-ND |
Manufacturer | |
Manufacturer Product Number | WR9QA3000T00NAIMR6B |
Description | AC/DC WALL MOUNT ADAPTER 5V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QA3000T00NAIMR6B Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Applications Household Appliances, ITE (Commercial), Medical |
Series | Efficiency Level VI |
Packaging Bulk | Operating Temperature -20°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) |
Region Utilized International | Cord Length 47.2" (1.20m) |
Form Wall Mount (Class II) | Input Connector Multi-Blade (Sold Separately) |
Input Type Multi-Blade (Sold Separately) | Size / Dimension 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI |
Voltage - Output 5V | Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1 |
Current - Output (Max) 3A | Base Product Number |
Power (Watts) 15 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,42000 Kč | 356,42 Kč |
| 5 | 327,80600 Kč | 1 639,03 Kč |
| 10 | 316,16900 Kč | 3 161,69 Kč |
| 25 | 301,43720 Kč | 7 535,93 Kč |
| 60 | 287,99700 Kč | 17 279,82 Kč |
| 120 | 277,78308 Kč | 33 333,97 Kč |
| 300 | 264,83357 Kč | 79 450,07 Kč |
| 540 | 256,84669 Kč | 138 697,21 Kč |
| Unit Price without VAT: | 356,42000 Kč |
|---|---|
| Unit Price with VAT: | 431,26820 Kč |






















