
97-3057-6 | |
|---|---|
DigiKey Part Number | 339-97-3057-6-ND |
Manufacturer | |
Manufacturer Product Number | 97-3057-6 |
Description | CONN CAB CLAMP SZ12SL-14S 3/4-20 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 3/4-20 12SL, 14, 14S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.438" (11.12mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 12SL, 14, 14S | |
Thread Size | 3/4-20 | |
Cable Exit | 180° | |
Material | Zinc Die Cast | |
Plating | Chromate | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws, Washers | |
Ingress Protection | - | |
Includes | 7 pcs - 2 pc Cable Clamp, 2 Screws, 3 Washers | |
Material Flammability Rating | - | |
For Use With/Related Products | Jacketed Cable or Wires Protected by Tubing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,76000 Kč | 234,76 Kč |
| 10 | 199,56500 Kč | 1 995,65 Kč |
| 25 | 187,06680 Kč | 4 676,67 Kč |
| 50 | 178,13440 Kč | 8 906,72 Kč |
| 100 | 169,63230 Kč | 16 963,23 Kč |
| 250 | 159,01700 Kč | 39 754,25 Kč |
| 500 | 151,43380 Kč | 75 716,90 Kč |
| 1 000 | 144,21447 Kč | 144 214,47 Kč |
| Unit Price without VAT: | 234,76000 Kč |
|---|---|
| Unit Price with VAT: | 284,05960 Kč |




















