
97-79-513-6 | |
|---|---|
DigiKey Part Number | 339-97-79-513-6-ND |
Manufacturer | |
Manufacturer Product Number | 97-79-513-6 |
Description | CONN BUSHING 12SL 14S BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Bushing 12SL, 14S Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bushing | |
For Use With/Related Products | MS3057A Cable Clamp | |
Shell Size - Insert | 12SL, 14S | |
Material | Rubber | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 27,12900 Kč | 271,29 Kč |
| 25 | 25,41600 Kč | 635,40 Kč |
| 50 | 24,20220 Kč | 1 210,11 Kč |
| 100 | 23,04740 Kč | 2 304,74 Kč |
| 250 | 21,60276 Kč | 5 400,69 Kč |
| 500 | 20,57090 Kč | 10 285,45 Kč |
| 1 000 | 19,58903 Kč | 19 589,03 Kč |
| 2 500 | 18,36309 Kč | 45 907,72 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |





















