
MS3106A14S-2S | |
|---|---|
DigiKey Part Number | 339-MS3106A14S-2S-ND |
Manufacturer | |
Manufacturer Product Number | MS3106A14S-2S |
Description | CONN PLUG FMALE 4P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14S-2 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,62000 Kč | 351,62 Kč |
| 10 | 298,81800 Kč | 2 988,18 Kč |
| 25 | 280,10600 Kč | 7 002,65 Kč |
| 50 | 266,73760 Kč | 13 336,88 Kč |
| 100 | 254,01160 Kč | 25 401,16 Kč |
| 250 | 238,12144 Kč | 59 530,36 Kč |
| 500 | 226,76810 Kč | 113 384,05 Kč |
| Unit Price without VAT: | 351,62000 Kč |
|---|---|
| Unit Price with VAT: | 425,46020 Kč |











