
MS3106E14S-2S | |
|---|---|
DigiKey Part Number | 339-MS3106E14S-2S-ND |
Manufacturer | |
Manufacturer Product Number | MS3106E14S-2S |
Description | CONN PLUG FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 4 | Shielding |
Qualification MIL-5015 | Cable Opening 0.406" (10.30mm) |
Shell Size - Insert 14S-2 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Marine, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 534,32000 Kč | 534,32 Kč |
| 10 | 454,12900 Kč | 4 541,29 Kč |
| 25 | 425,70240 Kč | 10 642,56 Kč |
| 50 | 405,38920 Kč | 20 269,46 Kč |
| 100 | 386,04990 Kč | 38 604,99 Kč |
| 250 | 361,90632 Kč | 90 476,58 Kč |
| 500 | 344,65550 Kč | 172 327,75 Kč |
| Unit Price without VAT: | 534,32000 Kč |
|---|---|
| Unit Price with VAT: | 646,52720 Kč |










