
MS3106E14S-2P | |
|---|---|
DigiKey Part Number | 1200-1102-ND |
Manufacturer | |
Manufacturer Product Number | MS3106E14S-2P |
Description | CONN PLUG MALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection Environment Resistant |
Grade Military | Features Cable Clamp, Coupling Nut |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-2 | Voltage Rating 200VAC, 250VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 308,18000 Kč | 1 308,18 Kč |
| 10 | 1 111,90700 Kč | 11 119,07 Kč |
| 25 | 1 042,34080 Kč | 26 058,52 Kč |
| 50 | 992,62580 Kč | 49 631,29 Kč |
| 100 | 945,30060 Kč | 94 530,06 Kč |
| Unit Price without VAT: | 1 308,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 582,89780 Kč |







