4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3101F14S-2S

DigiKey Part Number
1200-1088-ND
Manufacturer
Manufacturer Product Number
MS3101F14S-2S
Description
CONN RCPT FMALE 4P SOLDER CUP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bulk
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
4
Ingress Protection
Environment Resistant
Grade
Military
Features
Cable Clamp
Qualification
MIL-DTL-5015
Current Rating (Amps)
22A
Shell Size - Insert
14S-2
Voltage Rating
200VAC, 250VDC
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 52 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 814,43000 Kč1 814,43 Kč
101 542,30600 Kč15 423,06 Kč
251 445,80320 Kč36 145,08 Kč
501 376,86760 Kč68 843,38 Kč
1001 311,24370 Kč131 124,37 Kč
Manufacturers Standard Package
Unit Price without VAT:1 814,43000 Kč
Unit Price with VAT:2 195,46030 Kč

Other Suppliers on DigiKey

52In Stock
Ships from Powell Electronics