
97-3057-1007-1(621) | |
|---|---|
DigiKey Part Number | 339-97-3057-1007-1(621)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3057-1007-1(621) |
Description | CONN CAB CLAMP SZ12SL-14S 3/4-20 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 3/4-20 12SL, 14, 14S |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol Industrial Operations | Material Zinc Die Cast |
Series | Plating Zinc Alloy |
Packaging Bulk | Color Black |
Part Status Active | Features Bushing, Clamp Screws |
Type Cable Clamp | Includes 6 pcs - 3 pc Cable Clamp, 1 Bushing, 2 Screws |
Cable Opening 0.438" (11.12mm) | For Use With/Related Products Unjacketed Cable or Wires Protected by Tubing |
Shell Size - Insert 12SL, 14, 14S | Base Product Number |
Thread Size 3/4-20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,43000 Kč | 261,43 Kč |
| 10 | 222,07500 Kč | 2 220,75 Kč |
| 25 | 208,16560 Kč | 5 204,14 Kč |
| 50 | 198,22960 Kč | 9 911,48 Kč |
| 100 | 188,76990 Kč | 18 876,99 Kč |
| 250 | 176,95688 Kč | 44 239,22 Kč |
| 500 | 168,51986 Kč | 84 259,93 Kč |
| 1 000 | 160,48666 Kč | 160 486,66 Kč |
| Unit Price without VAT: | 261,43000 Kč |
|---|---|
| Unit Price with VAT: | 316,33030 Kč |






















