
97-3106A-14S-5P(946) | |
|---|---|
DigiKey Part Number | 97-3106A-14S-5P(946)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-14S-5P(946) |
Description | CONN PLUG MALE 5P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Black Zinc Alloy |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 5 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14S-5 | Backshell Material, Plating Aluminum Alloy, Black Zinc Alloy |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 851,68000 Kč | 851,68 Kč |
| 10 | 723,92700 Kč | 7 239,27 Kč |
| 25 | 678,60480 Kč | 16 965,12 Kč |
| 50 | 646,23860 Kč | 32 311,93 Kč |
| 100 | 615,41780 Kč | 61 541,78 Kč |
| 250 | 576,94272 Kč | 144 235,68 Kč |
| Unit Price without VAT: | 851,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 030,53280 Kč |






