



97-3106A-14S-6S | |
|---|---|
DigiKey Part Number | 97-3106A-14S-6S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-14S-6S |
Description | CONN PLUG FMALE 6P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 14S-6 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,93000 Kč | 511,93 Kč |
| 10 | 435,05800 Kč | 4 350,58 Kč |
| 25 | 407,82320 Kč | 10 195,58 Kč |
| 50 | 388,36220 Kč | 19 418,11 Kč |
| 100 | 369,83570 Kč | 36 983,57 Kč |
| 250 | 346,70636 Kč | 86 676,59 Kč |
| 500 | 330,18054 Kč | 165 090,27 Kč |
| Unit Price without VAT: | 511,93000 Kč |
|---|---|
| Unit Price with VAT: | 619,43530 Kč |














