
97-60-14P | |
|---|---|
DigiKey Part Number | 339-97-60-14P-ND |
Manufacturer | |
Manufacturer Product Number | 97-60-14P |
Description | CONN COVER 14 14S OLIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 14, 14S Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | MS3106 and MS3108 Plug | |
Shell Size - Insert | 14, 14S | |
Material | Metal | |
Features | Metal Chain | |
Color | Olive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,29000 Kč | 212,29 Kč |
| 10 | 180,41500 Kč | 1 804,15 Kč |
| 25 | 169,10960 Kč | 4 227,74 Kč |
| 50 | 161,03360 Kč | 8 051,68 Kč |
| 100 | 153,34630 Kč | 15 334,63 Kč |
| 250 | 143,75064 Kč | 35 937,66 Kč |
| 500 | 136,89478 Kč | 68 447,39 Kč |
| 1 000 | 130,36776 Kč | 130 367,76 Kč |
| Unit Price without VAT: | 212,29000 Kč |
|---|---|
| Unit Price with VAT: | 256,87090 Kč |




















