
97-67-14-4 | |
|---|---|
DigiKey Part Number | 339-97-67-14-4-ND |
Manufacturer | |
Manufacturer Product Number | 97-67-14-4 |
Description | CONN CABLE CLAMP ADPT 3/4-20 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp, Adapter 3/4-20 12SL, 14, 14S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp, Adapter | |
Cable Opening | 0.219" (5.55mm) | |
Diameter - Outside | 0.906" (23.00mm) | |
Shell Size - Insert | 12SL, 14, 14S | |
Thread Size | 3/4-20 | |
Cable Exit | 180° | |
Material | Zinc Die Cast | |
Plating | Chromate | |
Shielding | - | |
Color | Olive | |
Features | Adapter, Bushing, Clamp Screws, Washer | |
Ingress Protection | Water Resistant | |
Includes | 7 pcs - 2 pc Cable Clamp, 1 Adapter, 1 Bushing, 2 Screws, 1 Washer | |
Material Flammability Rating | - | |
For Use With/Related Products | 97 Series Plug | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 678,24000 Kč | 678,24 Kč |
| 10 | 576,52100 Kč | 5 765,21 Kč |
| 25 | 540,42120 Kč | 13 510,53 Kč |
| 50 | 514,63580 Kč | 25 731,79 Kč |
| 100 | 490,09330 Kč | 49 009,33 Kč |
| 250 | 459,44548 Kč | 114 861,37 Kč |
| Unit Price without VAT: | 678,24000 Kč |
|---|---|
| Unit Price with VAT: | 820,67040 Kč |



















