
97-3106A-14S-9S | |
|---|---|
DigiKey Part Number | 339-97-3106A-14S-9S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-14S-9S |
Description | CONN PLUG FMALE 2P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | 14S-9 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 571,99000 Kč | 571,99 Kč |
| 10 | 486,10400 Kč | 4 861,04 Kč |
| 25 | 455,67320 Kč | 11 391,83 Kč |
| 50 | 433,93200 Kč | 21 696,60 Kč |
| 100 | 413,23430 Kč | 41 323,43 Kč |
| 250 | 387,38876 Kč | 96 847,19 Kč |
| 500 | 368,92688 Kč | 184 463,44 Kč |
| Unit Price without VAT: | 571,99000 Kč |
|---|---|
| Unit Price with VAT: | 692,10790 Kč |











