



TR9CE2000CCP-N(R6B) | |
|---|---|
DigiKey Part Number | 1939-1229-ND |
Manufacturer | |
Manufacturer Product Number | TR9CE2000CCP-N(R6B) |
Description | AC/DC DESKTOP ADAPTER 12V 24W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 24 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CE2000CCP-N(R6B) Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class I) | Cord Length 60.2" (1.53m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm) |
Voltage - Output 12V | Approval Agency CB, CCC, CE, cULus, EAC, LPS, PSE, RCM, S-Mark, SIQ, UKRSepro, VCCI |
Current - Output (Max) 2A | Standard Number 60950-1 |
Power (Watts) 24 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA36U-120B-R | Phihong USA | 159 | 993-AA36U-120B-R-ND | 304,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,22000 Kč | 327,22 Kč |
| 5 | 300,94400 Kč | 1 504,72 Kč |
| 10 | 290,28800 Kč | 2 902,88 Kč |
| 25 | 276,75240 Kč | 6 918,81 Kč |
| 72 | 261,91319 Kč | 18 857,75 Kč |
| 144 | 252,62236 Kč | 36 377,62 Kč |
| 288 | 243,66247 Kč | 70 174,79 Kč |
| 504 | 236,66151 Kč | 119 277,40 Kč |
| Unit Price without VAT: | 327,22000 Kč |
|---|---|
| Unit Price with VAT: | 395,93620 Kč |







