12V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA36U-120B-R

DigiKey Part Number
993-AA36U-120B-R-ND
Manufacturer
Manufacturer Product Number
AA36U-120B-R
Description
36W 12V DESKTOP ADAPTER WITH C14
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
75mW
Manufacturer
Phihong USA
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
-10°C ~ 65°C
Region Utilized
International
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Form
Desktop (Class I)
Cord Length
59" (1.50m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.06" L x 1.93" W x 1.32" H (103.0mm x 49.0mm x 33.5mm)
Voltage - Output
12V
Approval Agency
CE, FCC, UKCA, UL
Current - Output (Max)
3A
Standard Number
62368-1
Power (Watts)
36 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 159
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1306,57000 Kč306,57 Kč
10279,27300 Kč2 792,73 Kč
25269,19440 Kč6 729,86 Kč
50252,39600 Kč12 619,80 Kč
100235,59970 Kč23 559,97 Kč
250227,20004 Kč56 800,01 Kč
500215,22950 Kč107 614,75 Kč
Unit Price without VAT:306,57000 Kč
Unit Price with VAT:370,94970 Kč