12V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPL36U-120L6

DigiKey Part Number
993-1445-ND
Manufacturer
Manufacturer Product Number
PPL36U-120L6
Description
AC/DC DESKTOP ADAPTER 12V 36W
Customer Reference
Detailed Description
12V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Box
Part Status
Not For New Designs
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
3A
Power (Watts)
36 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm)
Approval Agency
cULus, IEC
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
1363,69000 Kč363,69 Kč
5334,41400 Kč1 672,07 Kč
10322,57100 Kč3 225,71 Kč
25307,52840 Kč7 688,21 Kč
50296,62200 Kč14 831,10 Kč
100286,09980 Kč28 609,98 Kč
250272,76404 Kč68 191,01 Kč
500263,08982 Kč131 544,91 Kč
Manufacturers Standard Package
Unit Price without VAT:363,69000 Kč
Unit Price with VAT:440,06490 Kč