23144272M5701-T(R) is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


GlobTek, Inc.
In Stock: 0
Unit Price: 181,84000 Kč
Datasheet

Parametric Equivalent


GlobTek, Inc.
In Stock: 181
Unit Price: 179,74000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 120
Unit Price: 197,38000 Kč
Datasheet

Parametric Equivalent


CLIFF Electronic Components Ltd
In Stock: 100
Unit Price: 244,42000 Kč
Datasheet
8.20' (2.50m) Power Cord Black CEE 7/7 To IEC 320-C13 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23144272M5701-T(R)

DigiKey Part Number
1939-1623-ND
Manufacturer
Manufacturer Product Number
23144272M5701-T(R)
Description
CORD 17AWG CEE 7/7-IEC 320 8.2'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black CEE 7/7 To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
8.20' (2.50m)
Packaging
Bulk
Approval Agency Marking
CEBEC, DEMKO, EAC, FIMKO, IMQ, KEMA, LCIE, NEMKO, NF, OVE, SEMKO, VDE
Part Status
Active
Approved Countries
Armenia, Austria, Belarus, Belgium, Denmark, Finland, France, Germany, Italy, Kazakhstan, Kirghistan, Netherlands, Norway, Sweden
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
CEE 7/7
Voltage Rating
250VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
70°C
Cord Type
H05VV-F
Base Product Number
Wire Gauge
17 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
23144272M5701A(R)GlobTek, Inc.01939-23144272M5701A(R)-ND181,84000 KčParametric Equivalent
23144272M5701T-GGY(RGlobTek, Inc.1811939-1624-ND179,74000 KčParametric Equivalent
364002-D06Qualtek120Q1042-ND197,38000 KčParametric Equivalent
FCR72038CLIFF Electronic Components Ltd1004654-FCR72038-ND244,42000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1183,10000 Kč183,10 Kč
10155,63700 Kč1 556,37 Kč
25145,88560 Kč3 647,14 Kč
80134,38463 Kč10 750,77 Kč
160127,96969 Kč20 475,15 Kč
320121,86453 Kč38 996,65 Kč
560117,15046 Kč65 604,26 Kč
1 040112,14890 Kč116 634,86 Kč
Manufacturers Standard Package
Unit Price without VAT:183,10000 Kč
Unit Price with VAT:221,55100 Kč