
2313K3432M5701(R) | |
|---|---|
DigiKey Part Number | 1939-1616-ND |
Manufacturer | |
Manufacturer Product Number | 2313K3432M5701(R) |
Description | CORD 17AWG KSC 8305-IEC 320 8.2' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black KSC 8305, Right Angle To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 8.20' (2.50m) |
Packaging Bulk | Approval Agency Marking KCC |
Part Status Active | Approved Countries Korea |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector KSC 8305, Right Angle | Voltage Rating 250VAC |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type H05VV-F | Base Product Number |
Wire Gauge 17 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,59000 Kč | 176,59 Kč |
| 10 | 150,05200 Kč | 1 500,52 Kč |
| 25 | 140,65320 Kč | 3 516,33 Kč |
| 50 | 133,93360 Kč | 6 696,68 Kč |
| 100 | 127,53770 Kč | 12 753,77 Kč |
| 300 | 118,02907 Kč | 35 408,72 Kč |
| 500 | 113,85368 Kč | 56 926,84 Kč |
| 1 000 | 108,42506 Kč | 108 425,06 Kč |
| Unit Price without VAT: | 176,59000 Kč |
|---|---|
| Unit Price with VAT: | 213,67390 Kč |





