



23144272M5701T-GGY(R | |
|---|---|
DigiKey Part Number | 1939-1624-ND |
Manufacturer | |
Manufacturer Product Number | 23144272M5701T-GGY(R |
Description | CORD 17AWG CEE 7/7-IEC 320 8.2' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Gray CEE 7/7 To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | CEBEC, DEMKO, FIMKO, KEMA, LCIE, NEMKO, OVE, SEMKO, VDE | |
Approved Countries | Austria, Belgium, Denmark, Finland, France, Germany, Netherlands, Norway, Sweden | |
Color | Gray | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 70°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,13000 Kč | 171,13 Kč |
| 10 | 145,39000 Kč | 1 453,90 Kč |
| 25 | 136,27720 Kč | 3 406,93 Kč |
| 50 | 129,77180 Kč | 6 488,59 Kč |
| 100 | 123,57530 Kč | 12 357,53 Kč |
| 300 | 114,36210 Kč | 34 308,63 Kč |
| 500 | 110,31678 Kč | 55 158,39 Kč |
| 1 000 | 105,05677 Kč | 105 056,77 Kč |
| Unit Price without VAT: | 171,13000 Kč |
|---|---|
| Unit Price with VAT: | 207,06730 Kč |

