Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




23144272M5701A(R) | |
|---|---|
DigiKey Part Number | 1939-23144272M5701A(R)-ND |
Manufacturer | |
Manufacturer Product Number | 23144272M5701A(R) |
Description | CORD 17AWG CEE 7/7-IEC320 8.2' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black CEE 7/7 To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 8.20' (2.50m) |
Packaging Bulk | Approval Agency Marking CEBEC, DEMKO, ENEC, FIMKO, KEMA, LCIE, NEMKO, OVE, SEMKO, VDE |
Part Status Active | Approved Countries Austria, Belgium, Denmark, Europe, Finland, France, Germany, Sweden |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector CEE 7/7 | Voltage Rating 250V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 70°C |
Cord Type H05VV-F | Base Product Number |
Wire Gauge 17 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23144272M5701-T(R) | GlobTek, Inc. | 0 | 1939-1623-ND | 183,10000 Kč | Parametric Equivalent |
| 23144272M5701T-GGY(R | GlobTek, Inc. | 181 | 1939-1624-ND | 179,74000 Kč | Parametric Equivalent |
| 364002-D06 | Qualtek | 120 | Q1042-ND | 197,38000 Kč | Parametric Equivalent |
| FCR72038 | CLIFF Electronic Components Ltd | 100 | 4654-FCR72038-ND | 244,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,84000 Kč | 181,84 Kč |
| 10 | 154,52400 Kč | 1 545,24 Kč |
| 25 | 144,83600 Kč | 3 620,90 Kč |
| 50 | 137,91900 Kč | 6 895,95 Kč |
| 100 | 131,33620 Kč | 13 133,62 Kč |
| 250 | 123,11632 Kč | 30 779,08 Kč |
| 500 | 117,24360 Kč | 58 621,80 Kč |
| 1 000 | 111,65351 Kč | 111 653,51 Kč |
| Unit Price without VAT: | 181,84000 Kč |
|---|---|
| Unit Price with VAT: | 220,02640 Kč |






