


Category | Shielding Unshielded |
Manufacturer Qualtek | Length 7.50' (2.29m) |
Packaging Bulk | Approval Agency Marking cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Gray |
1st Connector NEMA 5-15P | Voltage Rating 125VAC |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type SVT | Base Product Number |
Wire Gauge 18 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 212004-01 | Qualtek | 2 464 | Q347-ND | 136,91000 Kč | Parametric Equivalent |
| 312003-01 | Qualtek | 5 512 | Q125-ND | 138,17000 Kč | Parametric Equivalent |
| 312021-01 | Qualtek | 1 619 | Q126-ND | 141,95000 Kč | Parametric Equivalent |
| 28231-76-01 | Orion Fans | 57 | 1053-1745-ND | 272,34000 Kč | Parametric Equivalent |
| 3021457F701(R) | GlobTek, Inc. | 4 812 | 1939-1014-ND | 129,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,71000 Kč | 111,71 Kč |
| 10 | 94,93200 Kč | 949,32 Kč |
| 25 | 88,97280 Kč | 2 224,32 Kč |
| 50 | 84,72280 Kč | 4 236,14 Kč |
| 100 | 80,67430 Kč | 8 067,43 Kč |
| 250 | 75,62388 Kč | 18 905,97 Kč |
| 500 | 72,01642 Kč | 36 008,21 Kč |
| 1 000 | 68,58115 Kč | 68 581,15 Kč |
| 3 000 | 63,47156 Kč | 190 414,68 Kč |
| Unit Price without VAT: | 111,71000 Kč |
|---|---|
| Unit Price with VAT: | 135,16910 Kč |


