
5502022M5701A(R) | |
|---|---|
DigiKey Part Number | 1939-1669-ND |
Manufacturer | |
Manufacturer Product Number | 5502022M5701A(R) |
Description | CORD 17AWG AS3112 TO IEC 320-C13 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black AS3112 To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 8.20' (2.50m) |
Packaging Bulk | Approval Agency Marking CEBEC, D-MARK, ENEC, FIMKO, IMQ, KEMA-KEUR, NEMKO, NF, OVE, RCM, SAA, SEMKO, VDE |
Part Status Active | Approved Countries Australia, Austria, Belgium, Denmark, Europe, Finland, France, Germany, Italy, New Zealand, Netherlands, Sweden |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector AS3112 | Voltage Rating 250V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 2 | Operating Temperature 70°C |
Cord Type H05VV-F | Base Product Number |
Wire Gauge 17 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,36000 Kč | 184,36 Kč |
| 10 | 156,75000 Kč | 1 567,50 Kč |
| 25 | 146,92720 Kč | 3 673,18 Kč |
| 80 | 135,34525 Kč | 10 827,62 Kč |
| 160 | 128,88575 Kč | 20 621,72 Kč |
| 320 | 122,73725 Kč | 39 275,92 Kč |
| 560 | 117,98927 Kč | 66 073,99 Kč |
| 1 040 | 112,95208 Kč | 117 470,16 Kč |
| Unit Price without VAT: | 184,36000 Kč |
|---|---|
| Unit Price with VAT: | 223,07560 Kč |








