8.20' (2.50m) Power Cord Black NBR 14136 To IEC 320-C13 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

204B4272M5701(R)

DigiKey Part Number
1939-1592-ND
Manufacturer
Manufacturer Product Number
204B4272M5701(R)
Description
CORD 17AWG NBR 14136-IEC320 8.2'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black NBR 14136 To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
8.20' (2.50m)
Packaging
Bulk
Approval Agency Marking
INMETRO
Part Status
Active
Approved Countries
Brazil
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NBR 14136
Voltage Rating
250VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
70°C
Cord Type
H05VV-F
Base Product Number
Wire Gauge
17 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 608
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1181,84000 Kč181,84 Kč
10154,56600 Kč1 545,66 Kč
25144,87800 Kč3 621,95 Kč
50137,95680 Kč6 897,84 Kč
100131,37190 Kč13 137,19 Kč
450118,15109 Kč53 167,99 Kč
900112,51684 Kč101 265,16 Kč
1 350109,34732 Kč147 618,88 Kč
Manufacturers Standard Package
Unit Price without VAT:181,84000 Kč
Unit Price with VAT:220,02640 Kč