


Category | Shielding Unshielded |
Manufacturer Qualtek | Length 8.20' (2.50m) |
Packaging Box | Approval Agency Marking IMQ |
Part Status Active | Approved Countries Italy |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector CEI 23-50 | Voltage Rating 250VAC |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 70°C |
Cord Type H05VV-F | Base Product Number |
Wire Gauge 17 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381003-01 | Qualtek | 191 | Q416-ND | 169,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,00000 Kč | 202,00 Kč |
| 10 | 171,61700 Kč | 1 716,17 Kč |
| 25 | 160,85320 Kč | 4 021,33 Kč |
| 75 | 148,85347 Kč | 11 164,01 Kč |
| 150 | 141,75047 Kč | 21 262,57 Kč |
| 300 | 134,98773 Kč | 40 496,32 Kč |
| 525 | 129,76644 Kč | 68 127,38 Kč |
| 1 050 | 123,57883 Kč | 129 757,77 Kč |
| Unit Price without VAT: | 202,00000 Kč |
|---|---|
| Unit Price with VAT: | 244,42000 Kč |




















