8.20' (2.50m) Power Cord Black CEI 23-50 To IEC 320-C13 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.20' (2.50m) Power Cord Black CEI 23-50 To IEC 320-C13 H05VV-F
23024272M5701(R)
23024272M5701(R)

23024272M5701(R)

DigiKey Part Number
1939-1608-ND
Manufacturer
Manufacturer Product Number
23024272M5701(R)
Description
CORD 17AWG CEI 23-16/7-IEC 8.2'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black CEI 23-50 To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
8.20' (2.50m)
Packaging
Bulk
Approval Agency Marking
IMQ
Part Status
Active
Approved Countries
Chile, Italy
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
CEI 23-50
Voltage Rating
250VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
70°C
Cord Type
H05VV-F
Base Product Number
Wire Gauge
17 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381002-D01Qualtek3Q415-ND202,00000 KčParametric Equivalent
In-Stock: 459
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1173,02000 Kč173,02 Kč
10147,07000 Kč1 470,70 Kč
25137,84760 Kč3 446,19 Kč
50131,26680 Kč6 563,34 Kč
100125,00110 Kč12 500,11 Kč
300115,68007 Kč34 704,02 Kč
500111,58842 Kč55 794,21 Kč
1 000106,26752 Kč106 267,52 Kč
Manufacturers Standard Package
Unit Price without VAT:173,02000 Kč
Unit Price with VAT:209,35420 Kč