6.73' (2.05m) Power Cord Black CEI 23-50 To IEC 320-C5 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.73' (2.05m) Power Cord Black CEI 23-50 To IEC 320-C5 H05VV-F
23024262M0712(R)
23024262M0712(R)

23024262M0712(R)

DigiKey Part Number
1939-1607-ND
Manufacturer
Manufacturer Product Number
23024262M0712(R)
Description
CORD 18AWG CEI 23-16/7-IEC 6.73'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.73' (2.05m) Power Cord Black CEI 23-50 To IEC 320-C5 H05VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
6.73' (2.05m)
Packaging
Bulk
Approval Agency Marking
ENEC, IMQ, VDE
Part Status
Active
Approved Countries
Chile, Europe, Germany, Italy
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
CEI 23-50
Voltage Rating
250VAC
2nd Connector
IEC 320-C5
Current Rating (Amps)
2.5A
Number of Conductors
3
Operating Temperature
70°C
Cord Type
H05VV-F
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 298
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1141,95000 Kč141,95 Kč
10120,69700 Kč1 206,97 Kč
25113,12880 Kč2 828,22 Kč
50107,71980 Kč5 385,99 Kč
100102,57940 Kč10 257,94 Kč
30094,92847 Kč28 478,54 Kč
50091,57018 Kč45 785,09 Kč
1 00087,20343 Kč87 203,43 Kč
2 50081,75042 Kč204 376,05 Kč
Manufacturers Standard Package
Unit Price without VAT:141,95000 Kč
Unit Price with VAT:171,75950 Kč