




GT-96180-1856R3APOE | |
|---|---|
DigiKey Part Number | 1939-1903-ND |
Manufacturer | |
Manufacturer Product Number | GT-96180-1856R3APOE |
Description | POE INJECTOR 56V 18W WALL MOUNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
EDA/CAD Models | GT-96180-1856R3APOE Models |
Category | Data Rate 10/100/1000 Mbps |
Manufacturer GlobTek, Inc. | Features OCP, OVP, SCP |
Series | Operating Temperature -10°C ~ 40°C |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Mounting Type Wall Mount |
Type Midspan Injector | Size / Dimension 4.09" L x 2.13" W x 1.58" H (104.0mm x 54.0mm x 40.2mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, EAC, ETL, PSE, S-Mark, UKRSepro, VCCI |
Number of Ports 1 | Standard Number 60335-1; 60950-1; 62368-1 |
Voltage - Output 56V | Input Connector IEC 320-C6 (Power), RJ45 (Data) |
Current - Output 320 mA | Output Connector RJ45 (Data, Power) |
Power (Watts) - Per Port 18W | Base Product Number |
Compliance IEEE802.3af |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,32000 Kč | 729,32 Kč |
| 10 | 640,97300 Kč | 6 409,73 Kč |
| 48 | 587,01271 Kč | 28 176,61 Kč |
| 96 | 564,64531 Kč | 54 205,95 Kč |
| 144 | 551,95819 Kč | 79 481,98 Kč |
| 288 | 530,92528 Kč | 152 906,48 Kč |
| Unit Price without VAT: | 729,32000 Kč |
|---|---|
| Unit Price with VAT: | 882,47720 Kč |














