5.67' (1.73m) Power Cord Black NEMA 5-15P To IEC 320-C5 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.67' (1.73m) Power Cord Black NEMA 5-15P To IEC 320-C5 SVT
3021455F8712(R)
3021455F8712(R)

3021455F8712(R)

DigiKey Part Number
1939-1894-ND
Manufacturer
Manufacturer Product Number
3021455F8712(R)
Description
CORD 18AWG NEMA 5-15P-IEC 5.67'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.67' (1.73m) Power Cord Black NEMA 5-15P To IEC 320-C5 SVT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
5.67' (1.73m)
Packaging
Bulk
Approval Agency Marking
CSA, cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
IEC 320-C5
Current Rating (Amps)
7A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SVT
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
350049-LD01Qualtek9 835Q139-ND156,65000 KčParametric Equivalent
6052.0043SCHURTER Inc.14486-6052.0043-ND324,00000 KčParametric Equivalent
67400-277-ABInventus Power1 119EPS587-ND137,96000 KčParametric Equivalent
800-18-39B-BL-0006F-1CNC Tech1151175-800-18-39B-BL-0006F-1-ND223,84000 KčParametric Equivalent
AC30MNA-RPhihong USA1 200993-AC30MNA-R-ND117,80000 KčParametric Equivalent
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1116,33000 Kč116,33 Kč
1098,81700 Kč988,17 Kč
2592,60960 Kč2 315,24 Kč
5088,18740 Kč4 409,37 Kč
10083,97730 Kč8 397,73 Kč
30077,71360 Kč23 314,08 Kč
50074,96328 Kč37 481,64 Kč
1 00071,38795 Kč71 387,95 Kč
2 50066,92398 Kč167 309,95 Kč
Manufacturers Standard Package
Unit Price without VAT:116,33000 Kč
Unit Price with VAT:140,75930 Kč