5.90' (1.80m) Power Cord Black NEMA 5-15P To IEC 320-C5 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6052.0043

DigiKey Part Number
486-6052.0043-ND
Manufacturer
Manufacturer Product Number
6052.0043
Description
US CORDSET C5 1.8M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.90' (1.80m) Power Cord Black NEMA 5-15P To IEC 320-C5 SVT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SVT
Manufacturer
SCHURTER Inc.
Wire Gauge
18 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Length
5.90' (1.80m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125V
2nd Connector
IEC 320-C5
Current Rating (Amps)
7A
Number of Conductors
3
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3021455F8712(R)GlobTek, Inc.51939-1894-ND116,33000 KčParametric Equivalent
350049-LD01Qualtek9 835Q139-ND156,65000 KčParametric Equivalent
67400-277-ABInventus Power1 033EPS587-ND137,96000 KčParametric Equivalent
800-18-39B-BL-0006F-1CNC Tech1151175-800-18-39B-BL-0006F-1-ND223,84000 KčParametric Equivalent
AC30MNA-RPhihong USA1 198993-AC30MNA-R-ND117,80000 KčParametric Equivalent
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1324,00000 Kč324,00 Kč
10275,38900 Kč2 753,89 Kč
25258,14960 Kč6 453,74 Kč
50245,82360 Kč12 291,18 Kč
100234,09410 Kč23 409,41 Kč
300216,64757 Kč64 994,27 Kč
500208,98596 Kč104 492,98 Kč
1 000199,02597 Kč199 025,97 Kč
Manufacturers Standard Package
Unit Price without VAT:324,00000 Kč
Unit Price with VAT:392,04000 Kč