
800-18-39B-BL-0006F-1 | |
|---|---|
DigiKey Part Number | 1175-800-18-39B-BL-0006F-1-ND |
Manufacturer | |
Manufacturer Product Number | 800-18-39B-BL-0006F-1 |
Description | CORD 18AWG 5-15P - 320-C5 6' BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C5 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C5 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,84000 Kč | 223,84 Kč |
| 10 | 190,22100 Kč | 1 902,21 Kč |
| 25 | 178,29840 Kč | 4 457,46 Kč |
| 50 | 169,78560 Kč | 8 489,28 Kč |
| 120 | 159,61633 Kč | 19 153,96 Kč |
| 360 | 147,71683 Kč | 53 178,06 Kč |
| 600 | 142,49313 Kč | 85 495,88 Kč |
| 1 080 | 136,71098 Kč | 147 647,86 Kč |
| Unit Price without VAT: | 223,84000 Kč |
|---|---|
| Unit Price with VAT: | 270,84640 Kč |








