


FSP150-AJBU3 | |
|---|---|
DigiKey Part Number | 2967-FSP150-AJBU3-ND |
Manufacturer | |
Manufacturer Product Number | FSP150-AJBU3 |
Description | AC/DC DESKTOP ADAPTER 19.5V 150W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19.5V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 500mW |
Manufacturer FSP Technology Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Region Utilized International | Output Connector Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 12.5mm |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C6 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.47" L x 2.54" W x 0.91" H (113.5mm x 64.5mm x 23.0mm) |
Voltage - Output 19.5V | Approval Agency CCC, CE, cULus, FCC, GS, TUV |
Current - Output (Max) 7.7A | Standard Number 60950-1; 62368-1 |
Power (Watts) 150 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 301,88000 Kč | 1 301,88 Kč |
| Unit Price without VAT: | 1 301,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 575,27480 Kč |




