


FSP120-AFAN3 | |
|---|---|
DigiKey Part Number | 2967-FSP120-AFAN3-ND |
Manufacturer | |
Manufacturer Product Number | FSP120-AFAN3 |
Description | AC/DC DESKTOP ADAPTER 48V 120W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FSP Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 120 W | |
No Load Power Consumption | 500mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 70°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.96" L x 2.98" W x 1.00" H (151.3mm x 75.6mm x 25.4mm) | |
Approval Agency | CB, CE, CCC, cULus, FCC, GS, TUV, VCCI | |
Standard Number | 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 933,57000 Kč | 933,57 Kč |
| 5 | 910,26400 Kč | 4 551,32 Kč |
| 10 | 882,12600 Kč | 8 821,26 Kč |
| 25 | 844,95960 Kč | 21 123,99 Kč |
| 50 | 816,82220 Kč | 40 841,11 Kč |
| 100 | 784,27740 Kč | 78 427,74 Kč |
| Unit Price without VAT: | 933,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 129,61970 Kč |



