
800-18-39B-BL-0012F-1 | |
|---|---|
DigiKey Part Number | 1175-800-18-39B-BL-0012F-1-ND |
Manufacturer | |
Manufacturer Product Number | 800-18-39B-BL-0012F-1 |
Description | CRD 18AWG NEMA5-15P - IEC320 12' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.00' (3.66m) Power Cord Black NEMA 5-15P To IEC 320-C5 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C5 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 12.00' (3.66m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,97000 Kč | 335,97 Kč |
| 10 | 285,59400 Kč | 2 855,94 Kč |
| 25 | 267,70760 Kč | 6 692,69 Kč |
| 60 | 251,66800 Kč | 15 100,08 Kč |
| 120 | 239,66067 Kč | 28 759,28 Kč |
| 300 | 224,66880 Kč | 67 400,64 Kč |
| 540 | 215,55146 Kč | 116 397,79 Kč |
| Unit Price without VAT: | 335,97000 Kč |
|---|---|
| Unit Price with VAT: | 406,52370 Kč |






