Similar



FSP120-ABBU3 | |
|---|---|
DigiKey Part Number | 2967-FSP120-ABBU3-ND |
Manufacturer | |
Manufacturer Product Number | FSP120-ABBU3 |
Description | AC/DC DESKTOP ADAPTER 19V 120W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 500mW |
Manufacturer FSP Technology Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C6 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.86" L x 2.54" W x 0.89" H (98.0mm x 64.5mm x 22.5mm) |
Voltage - Output 19V | Approval Agency CCC, CE, cULus, FCC, GS, TUV |
Current - Output (Max) 6.32A | Standard Number 60950-1; 62368-1 |
Power (Watts) 120 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA150M-190B-R | Phihong USA | 20 | 993-AA150M-190B-R-ND | 1 133,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 079,30000 Kč | 1 079,30 Kč |
| Unit Price without VAT: | 1 079,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 305,95300 Kč |





