
23144262M0712(R) | |
|---|---|
DigiKey Part Number | 1939-1619-ND |
Manufacturer | |
Manufacturer Product Number | 23144262M0712(R) |
Description | CORD 18AWG CEE 7/7-IEC320 6.73' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.73' (2.05m) Power Cord Black CEE 7/7 To IEC 320-C5 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7 | |
2nd Connector | IEC 320-C5 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.73' (2.05m) | |
Approval Agency Marking | CEBEC, DEMKO, FIMKO, IMQ, KEMA, LCIE, NEMKO, OVE, SEMKO, VDE | |
Approved Countries | Austria, Belgium, Denmark, Finland, France, Germany, Italy, Netherlands, Norway, Sweden | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | 70°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,53000 Kč | 128,53 Kč |
| 10 | 109,18700 Kč | 1 091,87 Kč |
| 25 | 102,35360 Kč | 2 558,84 Kč |
| 50 | 97,46300 Kč | 4 873,15 Kč |
| 100 | 92,80850 Kč | 9 280,85 Kč |
| 300 | 85,88807 Kč | 25 766,42 Kč |
| 500 | 82,84912 Kč | 41 424,56 Kč |
| 1 000 | 78,89824 Kč | 78 898,24 Kč |
| 2 500 | 73,96481 Kč | 184 912,02 Kč |
| Unit Price without VAT: | 128,53000 Kč |
|---|---|
| Unit Price with VAT: | 155,52130 Kč |









