
AC-C5 UK | |
|---|---|
DigiKey Part Number | 2223-AC-C5UK-ND |
Manufacturer | |
Manufacturer Product Number | AC-C5 UK |
Description | AC CORD UNITED KINGDOM, C5 FOR C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black BS1363A, Right Angle To IEC 320-C5 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | BS1363A, Right Angle | |
2nd Connector | IEC 320-C5 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 5A | |
Operating Temperature | -15°C ~ 70°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,83000 Kč | 147,83 Kč |
| 10 | 125,54700 Kč | 1 255,47 Kč |
| 25 | 117,68120 Kč | 2 942,03 Kč |
| 80 | 108,40475 Kč | 8 672,38 Kč |
| 160 | 103,23013 Kč | 16 516,82 Kč |
| 320 | 98,30541 Kč | 31 457,73 Kč |
| 560 | 94,50225 Kč | 52 921,26 Kč |
| 1 040 | 90,46686 Kč | 94 085,53 Kč |
| Unit Price without VAT: | 147,83000 Kč |
|---|---|
| Unit Price with VAT: | 178,87430 Kč |




